| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton T18RA5000 |
| SKU: | TYTT18RA5000 |
T18RA5000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 1-66255-2 | TYPE XII CONT ASY MALE | ![]() |
| HellermannTyton 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| HellermannTyton 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| HellermannTyton 3-640477-4 | 04 CIR MTA156 ASSY ON TAPE LF | ![]() |
| HellermannTyton 5172625-3 | DRAWER CONN. FEMALE ASSY 24P | ![]() |
| HellermannTyton 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| HellermannTyton 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HellermannTyton 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| HellermannTyton 120-50009 | Automatic bundling up to 20 mm | ![]() |
| HellermannTyton T18RA5000HSW | Cable Tie for AT2000, 18lb Tensile Strength, PA66HS, Black | ![]() |
| HellermannTyton 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| HellermannTyton 734-302 | MALE CONNECTOR | ![]() |


