| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66255-2 |
| Accessory Type: | Contact |
| Mount Type: | Board Mount, Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Copper |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .135 - .16 in, 3.43 - 4.06 mm |
| Test Current: | 15 A |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Contact Product Type: | Contact |
| Part Aliases: | 1-66255-2 |
| SKU: | AMP1-66255-2 |
1-66255-2
| Heilind Number: | AMP1-66255-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-66255-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this Type XII Contact Assembly, designed for male board mount crimp termination. Crafted with durable copper, it features a pin contact type suitable for discrete wire applications. With a package quantity of 1500, it is ideal for bulk installations. The tin plating ensures reliable conductivity, while its Aerospace Defense & Marine-grade construction guarantees high performance in demanding environments. Accepting wire insulation diameters from .135 to .16 inches, it offers a secure fit for 16 AWG and 12-14 AWG wires. Tested for a 15A current, this contact assembly is RoHS compliant, meeting stringent environmental standards. Perfect for wire-to-wire connector systems, its right-angle orientation and tin finish make it a versatile choice for various power applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-66098-8 | III+ PIN,18-16,TIN STRIP | ![]() |
| TE Connectivity 1-66101-9 | III+ SKT,18-16,TIN ,LP | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643819-7 | 07P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 34131 | SPLICE,PG PARA 22-16 | ![]() |
| TE Connectivity 60617-1 | CMNL SOK SNBR L/P | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 640551-7 | 07P MTA156 COVER | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 794016-1 | .062 CP&S SOK PTPBR L/P 24-18 | ![]() |


