Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire M13304 SL001 |
Part Aliases: | M13304 SL001 |
SKU: | ALPM13304-SLA-1000FT |
M13304 SL001
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
![]() | Alpha Wire 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
![]() | Alpha Wire 5-146257-3 | 06 MODII HDR DRST B/A .100CL LF | ![]() |
![]() | Alpha Wire 87215-4 | 14 MODII HDR DRST UNSHRD .100 | ![]() |
![]() | Alpha Wire 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
![]() | Alpha Wire 19144-0004 | SPADE INSULKRIMP TAPED (AA-235-08XT) | ![]() |
![]() | Alpha Wire 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
![]() | Alpha Wire 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
![]() | Alpha Wire 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/27/2021 | PCN-21-009-1 - Reel Size Change. This letter serves as your formal notification that Alpha Wire will be transitioning all products on medium-sized wooden reels (nominal flange diameter of 12 to 18 inches) to plastic reels. The transition to plastic reels will begin in late October and there will be a rolling change as existing inventory on wooden reels is exhausted. Finished goods inventory before this running change will not be repackaged. This change is primarily due to the supply chain challenges for wooded reels. Additionally, the plastic reels offer equivalent durability at a lower weight. Since arbor (center) hole of the new plastic reels is of the same diameter class as the existing wooden reels, consumption and re-spool should function with existing equipment. | Download |