| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin PX0587 |
| SKU: | BLGPX0587 |
PX0587
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| Bulgin 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Bulgin 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Bulgin 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| Bulgin 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| Bulgin 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| Bulgin 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| Bulgin 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Bulgin 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Bulgin 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| Bulgin 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Bulgin 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Bulgin 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Bulgin 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


