| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282104-1 |
| Series: | AMP Superseal 1.5mm Series |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N38 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M098 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .78 in |
| Cable Exit Angle: | 180° |
| Height: | 1.654 in, 42 mm |
| Width: | 13.8 mm, .543 in |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | AMP-0-0282104-1,CN7121-000,820P-37062 282104-1 |
| SKU: | AMP282104-1 |
282104-1
Specifications
Detailed Description
Introducing the AMP SUPERSEAL 1.5 SERIES 2P CA, a versatile housing designed for male terminals in automotive applications. With a compact 6mm pitch and IP67 rating, this connector ensures reliable performance even in harsh environments. Featuring PA GF construction, it offers durability and high temperature resistance from -40 to 125°C. Perfect for signal circuit applications, this black housing with a 180° cable exit angle is suitable for wire to wire, wire to board, and wire-to-device connections. Its integrated primary locking feature provides added security, making it serviceable and ideal for automotive connector accessories. RoHS compliant and engineered for 12V and 24V nominal voltage architectures, the AMP SUPERSEAL 1.5 SERIES 2P CA is the perfect solution for your automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-794954-4 | 14P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 183024-1 | MINI MIC TAB L.P. | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282103-1 | AMP SUPERSEAL 1.5 SERIES 1P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 282109-1 | MINI MIC TAB CONTACT | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/08/2026 | P-26-029726 - Product improvement. MCTV import; cancel the stamp on the label use MCTV to confirm the inspection operator | Download | |||
| 09/15/2025 | P-25-028740 - Packaging Change. The packaging is changed from small PE film bags to large PE bag packaging, and the packaging quantity per box remains unchanged. | Download | |||
| 04/16/2025 | P-25-027797 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 02/26/2025 | P-25-027528 - Manufacturing location change. Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 04/14/2023 | P-23-024358 - Adding alternate manufacturing source. Adding TE Kunshan for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 11/30/2022 | P-22-023618 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 08/15/2022 | P-22-023050 - Resin/material change. The supplier base extension is needed to protect our customers and TE Connectivity from material shortages and ensure deliveries. New resin/material introduced is a recompound resin (PA66-GF30), whose industrial grade quality is under TE control. The TE Connectivity choice is also consistent with the efforts for reducing the C02 content of our products and build a sustainable future. These products with re-compound resin have been tested according to the relevant specifications and meet the product specific requirements. | Download | |||
| 07/01/2021 | P-21-020950 - Manufacturing location change. Following Part Numbers will be transferred from TE China Suzhou LPZ 1162 to TE China Suzhou K2 3027. | Download | |||
| 11/05/2018 | P-18-015606 - Replacement of a molding tool for the TE part 282092-1, 282092-2, 282092-3. | Download | |||
| 10/20/2018 | P-18-016445 - Product improvement. Assembly process change from manual Assembly to Automatic Assembly process at Wagholi, only for local (India) customers. | Download | |||
| 03/08/2017 | P-17-014137 - Manufacturing location change. Following Part Numbers will be transferred from TE Suzhou EPZ Assembly workshop( 2nd floor) to TE Suzhou EPZ Integrated-IV workshop(1st floor). These two parts are global parts, these two parts from TE Suzhou only delivery to internal customers of China. If you didn t buy these two parts from TE Suzhou, pls ignore this PCN, thank you. Reason For Change: Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 02/15/2017 | P-16-013935 - Manufacturing location change. Following Part Numbers will be transferred from < TE Connectivity Suzhou EPZ> to < TE Connectivity Suzhou NEPZ>. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 12/17/2015 | P-15-012225 - New, Modified, Or Replacement Tooling. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||


