Attribute | Value |
---|---|
Manufacturer: | Brady |
Manufacturer Part Number: | Brady THT-69-499-3 |
Part Aliases: | 030543 |
SKU: | BRATHT-69-499-3 |
THT-69-499-3
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Brady RMER4BL | Printer ribbon for use with TDP43ME polyester labels, continuous vinyl tapes, marker plates and raised panel labels comes in black resin. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
![]() | Brady S150X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.5" wide and 4.0" long (38.1 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |