| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RMER4BL |
| Color: | Black |
| Overall Width: | 108 mm, 4.25 in |
| Overall Length: | 300 ft, 91.4 m |
| Material: | Resin |
| Product: | Label Printer Accessories |
| SKU: | PANRMER4BL |
RMER4BL
| Heilind Number: | PANRMER4BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | RMER4BL |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
Printer ribbon for use with TDP43ME polyester labels, continuous vinyl tapes, marker plates and raised panel labels comes in black resin. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1.
More >>Specifications
Detailed Description
Enhance your labeling process with this high-quality printer ribbon, designed for seamless compatibility with TDP43ME polyester labels, continuous vinyl tapes, marker plates, and raised panel labels. Featuring a rich black resin composition, it ensures crisp and durable printing results. Measuring 300 feet (91.4 meters) in length and 4.25 inches (108 millimeters) in width, it offers ample supply for your labeling needs. Each package contains one ribbon, making it convenient for replenishing your printing essentials. Elevate your labeling efficiency with this essential accessory, perfect for industrial, commercial, or organizational use. Rest assured, it complies with RoHS standards for environmentally conscious manufacturing practices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C150X075YJT | Thermal transfer component label, 1.50" W x 0.75" H, polyester, white, 1 label/row, 5000 pc. package quantity. | ![]() |
| Panduit C200X050YJT | Thermal transfer component label, 2.00" W x 0.50" H, polyester, white, 1 label/row, 5000 pc. package quantity. | ![]() |
| Panduit C275X125YJT | Thermal transfer component label, 2.75" W x 1.25" H, polyester, white, 1 label/row, 2500 pc. package quantity. | ![]() |
| Panduit C300X100YJT | Thermal transfer component label, 3.00" W x 1.00" H, polyester, white, 1 label/row, 2500 pc. package quantity. | ![]() |
| Panduit H200X165H1T | The thermal transfer military grade heat-shrink label in white is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| Panduit PN18-8LF-3K | Locking Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AWG wire range, #8 stud size. | ![]() |
| Panduit RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Panduit RMER4RD | Printer ribbon for use with TDP43ME polyester labels, continuous vinyl tapes, marker plates and raised panel labels comes in red resin. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Panduit S050X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG wires and a clear overlaminate. It is 0.5" wide and 1.25" long (12.7 x 31.8 mm) with a 3.0" (76.2mm) core. It comes in packages of 5000. | ![]() |
| Panduit S050X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X250VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 1.0" wide and 2.5" long (25.4 x 63.5 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S200X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 -1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |


