Attribute | Value |
---|---|
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 21033812401 |
SKU: | HRT21033812401 |
21033812401
Heilind Number: | HRT21033812401 |
Manufacturer: | HARTING |
Manufacturer Number: | 21033812401 |
Tariff Info (HTS): | 8538908180 |
This Line May Be Subject To Tariff/Surcharge at 13.32% | |
Datasheet: | Datasheet |
ECAD Model: |
Description:
ADAPTER M12 RJ45 CAT 5A STRAI GHT
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HARTING 09120043051 | insert, Size: 3 A, male, 40 A, 830 V | ![]() |
![]() | HARTING 09200030327 | Housings, bulkhead mounting, 3 A, polycarbonate | ![]() |
![]() | HARTING 09200044701 | insert, Size: 3 A, male | ![]() |
![]() | HARTING 20101255211 | SC contact, female, male | ![]() |
![]() | HARTING 21349292477010 | M12 CABLE ASSY D-COD ST/ST M/ M 1 0M | ![]() |