39100-1810

8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 10 Circuits

Part Aliases: 0391001810   M800-01-10-5-M1  
Enhance your wiring setup with our Eurostyle Two Screw Terminal Block, featuring a sleek white design and durable construction. With a 20 A amperage and 600 V voltage capacity, this connector ensures reliable power transmission. Its 10 stainless steel contacts, arranged in two rows, guarantee secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Made of high-quality nylon, this vertical-mount terminal block offers stability and longevity. Ideal for wire-to-wire connections, it accommodates multiple wire sizes, from 22 to 12 AWG. With PCB retention and panel mounting options, installation is efficient. RoHS compliant for environmental responsibility, it's a dependable choice for your connectivity needs. Elevate your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39100-1810
Color:White
Series:39100 - Eurostyle Two Screw
Amperage:20 A
Connector Type:Eurostyle Two Screw
Number of Contacts:10
Number of Rows:2
Contact Material:Stainless Steel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:8 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Component Type:One Piece
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Panel Mount:Mounting Holes Between Circuit
PCB Retention:Yes
Polarized to Mate:No
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System:Wire to Wire
Termination Pitch:8 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0391001810 M800-01-10-5-M1
SKU: MOL39100-1810

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: