T050X000YP1

Super-Tack continuous tape, polyester, white, 1/2 inch wide x 100 feet long.

Discover the ultimate tool for seamless labeling with our Super-Tack continuous tape. Crafted from durable polyester in a crisp white hue, this tape is as versatile as it is reliable. Measuring 1/2 inch wide by 100 feet long, it provides ample coverage for all your labeling needs. With a maximum operating temperature of 150°C and a minimum of -40°C, it ensures durability in various environments. Compatible with thermal transfer printers, it guarantees effortless customization. Plus, with RoHS compliance, you can trust in its quality and sustainability. Elevate your labeling game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T050X000YP1
Color:White
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:5 in, 12.7 mm
Overall Length:100 ft, 30.5 m
Material:Polyester
Printer Type:Thermal Transfer
SKU: PANT050X000YP1
Supplier Product:Desktop Printer Continuous Labels
Overall Thickness mm:0 (mm)
Standards Met:RoHS Compliant
Overall Thickness In:0 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: