Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco MMB-125-01 |
Color: | Natural |
Material: | Nylon 6.6 |
Rivet Type: | Mini Mounting Button |
Head Diameter: | 6.9 mm |
Head Height: | 1 mm |
Compatible Hole Diameter: | 3.2 mm |
Maximum Panel Thickness: | 2.5 mm |
Maximum Hole Diameter: | .125 in |
Minimum Hole Diameter: | 3.2 mm |
Rivet Style: | Mini Mounting Button |
SKU: | RICMMB-125-01 |
Anchor Length: | 8.4 mm |
Maximum Operating Temperature: | 85 °C |
Minimum Compatible Panel Thickness: | 2.0 mm |
Minimum Operating Temperature: | -40 °C |
Nose Shape: | Truss |
Rivet Fitting Style: | Push-In |
Series: | MMB |
Material Flammability Standard: | UL94 V-2 |
Thread Standard: | Metric |
MMB-125-01
Heilind Number: | RICMMB-125-01 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | MMB-125-01 |
ECAD Model: |
Specifications
Detailed Description
Easily secure panels with our Mounting Button in Natural finish. Designed for quick installation, this button ensures a secure hold with a .080-.10 inch thickness. Made of durable Nylon 6.6, it guarantees lasting performance. With a head diameter of 6.9mm and a low profile of just 1mm, it offers a sleek and seamless look once installed. Compatible with a 3.2mm hole diameter, it's suitable for a variety of applications. Its Mini Mounting Button style allows for easy insertion, while its RoHS compliance ensures environmental responsibility. Perfect for fastening tasks in various industries, this Mounting Button is a reliable choice for your assembly needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Essentra | Richco 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
![]() | Essentra | Richco G1019 | Heyco® Rubber Grommets For Panels up to .063" (1,6 mm) Thick, SBR, 0.25 Overall Height (inches), 0.312 Mounting Hole Diameter (in), 0.19 Inside Diameter (inches) | ![]() |
![]() | Essentra | Richco HHC1/4-20X3/4-SS | Hex Head Cap Screw | ![]() |
![]() | Essentra | Richco HXN1032-SERFLG-SS | lock nuts | ![]() |
![]() | Essentra | Richco HXN832-SERFLG-SS | lock nuts | ![]() |
![]() | Essentra | Richco PBMS-H25-M | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
![]() | Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Essentra | Richco PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Essentra | Richco SGABM20-AV-C300 | The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 0.75" x 0.75" (19.1 mm x 19.1 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100. | ![]() |
![]() | Essentra | Richco SEMM4X8-PHS-PH-SW/FW-SS | Sems Machine Screw | ![]() |
![]() | Essentra | Richco THS1/4-20X1/2-PH-STL-ZI | Truss Head Machine Screw | ![]() |