| Attribute | Value |
|---|---|
| Manufacturer: | Misc. Generic Sensors |
| Manufacturer Part Number: | Misc. Generic Sensors 493925 |
| SKU: | XYS11J1HCX0145STYLE473925 |
493925
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Misc. Generic Sensors 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| Misc. Generic Sensors 55843-1 | SPLICE,CE 22-14 | ![]() |
| Misc. Generic Sensors 7-1393116-2 | KUMP-11D18-24=KU- | ![]() |
| Misc. Generic Sensors AJC25-A-C | Adhesive backed "J" clip, .25" (6.4mm) bundle, light gray. | ![]() |
| Misc. Generic Sensors PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Misc. Generic Sensors PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |


