| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit AJC25-A-C |
| Color: | Light Gray |
| Mount Type: | Rubber Adhesive Tape |
| Overall Width: | 24.6 mm, .97 in |
| Overall Height: | .31 in, 7.9 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | PVC |
| Maximum Bundle Diameter: | .25 in, 6.4 mm |
| Width: | 0.97 in, 24.6 mm |
| Product Type: | Wire Clip |
| Environment Application: | indoor |
| SKU: | PANAJC25-A-C |
AJC25-A-C
Specifications
Detailed Description
Effortlessly manage your cables with our adhesive-backed "J" clip, designed for a .25" (6.4mm) bundle. In a sleek light gray hue, this PVC clip offers a secure hold with rubber adhesive tape for easy installation. With overall dimensions of .97 x .31 x 1.5 inches (24.6 x 7.9 x 38.1 mm), it's perfect for indoor use. RoHS compliant, this wire clip is a reliable solution for organizing your wiring setup. Upgrade your cable management game with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM100-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
| Panduit C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
| Panduit F1X4WH6 | Panduct® type F narrow slot wiring duct, 1 W x 4 H, 6' length, PVC, white. | ![]() |
| Panduit F2X4WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is white and made of PVC. | ![]() |
| Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3S-M | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit TM3S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |


