| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SM04B-SRSS-TB(LF)(SN) |
| SKU: | JSTSM04B-SRSS-TB(LF)(SN) |
SM04B-SRSS-TB(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST T9AS1D12-24 | T9AS1D12-24 | ![]() |
| JST 1825027-5 | FSMRA2JH04=R/A,TACT PB SW,160G | ![]() |
| JST 5-146282-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| JST 640457-5 | 05P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| JST 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| JST 22-28-4033 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38 | ![]() |
| JST 39-30-2052 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 5 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| JST 39-31-0048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| JST PLC1M-S4-M | Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3 (109mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST 181-015-213R171 | Female High-Density D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |


