| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-015-213R171 |
| Series: | 181 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX181-015-213R171 |
181-015-213R171
Specifications
Detailed Description
Introducing the 181-015-213R171, a Female High-Density D-Sub 15 Position Right Angle PCB Dip Solder connector. Designed for reliable and efficient connectivity, this receptacle features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -55°C to 105°C, it ensures performance in diverse environments. The steel shell with nickel plating offers durability and longevity. Suitable for high-speed data transmission, it has a current rating of 3 A and voltage rating of 250 VAC. RoHS compliant, it meets environmental standards. Perfect for applications in aerospace, defense, and industrial sectors, this connector, part of the 181 series, guarantees secure and stable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 644752-3 | 03P MTA156 HDR ASSY SQ STR F/L | ![]() |
| NorComp FX8C-140P-SV1(91) | 578-0527-2-91 EACH | ![]() |
| NorComp 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| NorComp 5004 | YELLOW | ![]() |
| NorComp 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| NorComp 10-89-7102 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 10 Circuits, 0.38 | ![]() |
| NorComp 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 22-28-4033 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38 | ![]() |
| NorComp 39-31-0048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| NorComp 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| NorComp 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |


