M83723/71W14046

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

The M83723/71W14046, a rugged Wall Mount Receptacle engineered to meet stringent military specifications. This high-performance connector, part of the renowned MIL-DTL-83723 Series III, features a durable aluminum shell with Olive Drab Cadmium over Nickel finish for superior corrosion resistance. With a contact type of Socket and wire size compatibility ranging from 14 to 12 AWG, it ensures reliable connections in demanding environments. The Bayonet locking mechanism and keying position 6 offer secure mating, while the 600VAC voltage rating guarantees safe operation. Designed for hi-rel applications, this connector, also known as the Conesys M83723, is a trusted solution for aerospace, defense, and other mission-critical sectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W14046
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-4
Keying Position:6
Locking Mechanism:Bayonet
SKU: AERM83723/71W14046

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: