M83723/76W10058

STD PLUG, PIN, 83723 SIII BAYONET

The M83723/76W10058, a high-performance STD PLUG designed for military-grade applications. Compliant with MIL-DTL-83723 specifications, this connector from the Series III lineup boasts a shell size of 10 and features durable aluminum construction. With a contact type of Pin and shell finish of Olive Drab Cadmium Over Nickel, it ensures reliable conductivity and corrosion resistance. Suitable for wire sizes ranging from 24 to 20 AWG, it offers versatility in connectivity. The straight plug design with a bayonet locking mechanism guarantees secure mating, making it ideal for harsh environments. Rated for up to 600 VAC, it is a dependable solution for power and signal transmission in hi-rel settings. The M83723/76W10058 is part of the Conesys M83723 campaign and is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your circular MIL spec connectors with this top-of-the-line component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W10058
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:8
Locking Mechanism:Bayonet
SKU: AERM83723/76W10058

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: