| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-3-423-10 |
| Part Aliases: | 030106 |
| SKU: | BRATHT-3-423-10 |
THT-3-423-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 556137-4 | HSG,AMPINNERGY WTW,1 POS,RED | ![]() |
| Brady 640457-8 | 08P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| Brady 901-9531-3 | RF Connector SMA Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Brady 1065 | COIN CELL BATTERY HOLDER SLIMLINE VERT. PC MOUNT | ![]() |
| Brady 83422-9018 | Commercial Micro-D, CMD Single Ended, 15 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Brady SEM440X5/16-PHS-PH-SQC-SS | Sems Machine Screw | ![]() |


