| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton BK/AGC-3-R |
| SKU: | BUSBK/AGC-3-R |
BK/AGC-3-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton 1-640445-2 | 12P MTA156 HDR ASSY FL/STR SN | ![]() |
| Bussmann by Eaton 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| Bussmann by Eaton 5499206-9 | A/L UNIV HDR 40P VERT LG LAT | ![]() |
| Bussmann by Eaton 641831-1 | 06P UMNL PIN HDR ASSY 94VO | ![]() |
| Bussmann by Eaton 7210 | STANDOFF | ![]() |
| Bussmann by Eaton 19193-0097 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Bussmann by Eaton 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Bussmann by Eaton PV6-56RX-T | Ring Terminal, large wire, 6 AWG, 5/16# stud size, vinyl expanded insulation, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2023 | EE-PCN23021 - Country of origin specified on product packaging is changing from “Made in China” to “Made in Taiwan”. | Download | |||


