| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1054760000 |
| SKU: | WEI1054760000 |
1054760000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| Weidmuller 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Weidmuller 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| Weidmuller MCMS12-P-C | The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.31" high x 0.56" wide (11.5 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.13" (3.2 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |


