M83723/82W2255N

WALL MT RECEPT, SOCKET, 83723 SIII THREA

The M83723/82W2255N, a rugged and reliable WALL MT RECEPT designed for military applications. This SOCKET, part of the MIL-DTL-83723 compliant Series III, features a durable Aluminum shell with Olive Drab Cadmium over Nickel finish for enhanced corrosion resistance. Suitable for wire sizes ranging from 24 to 20 AWG, it ensures secure and efficient connectivity in demanding environments. With a voltage rating of 600 VAC, this Wall Mount Receptacle guarantees optimal performance. The Threaded locking mechanism and hi-rel construction provide added durability, making it ideal for critical systems. Trust in the Conesys M83723 campaign for quality assurance. Rest assured, this product is RoHS compliant, aligning with environmental standards. Upgrade your circular connector setup with the M8372382W2255N for unparalleled performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2255N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-55
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/82W2255N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: