| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR30-7P-12SC(71) |
| SKU: | HIRHR30-7P-12SC(71) |
HR30-7P-12SC(71)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Hirose 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| Hirose 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| Hirose 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| Hirose 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Hirose 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| Hirose 745254-6 | 20 DF PIN CONT L.P. | ![]() |
| Hirose 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| Hirose 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| Hirose DNF18-111FIB-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. | ![]() |
| Hirose PLT1M-M100 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant polypropylene, black. | ![]() |
| Hirose PN18-6RN-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


