| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211400-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211400-1 |
211400-1
| Heilind Number: | AMP211400-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 211400-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our CPC Plug Assembly, designed to effortlessly accommodate size 13-7 connections. Crafted for optimal performance, this male plug features a durable black thermoplastic housing that meets stringent UL 94V-0 standards for fire safety. With seven pin contacts, it ensures reliable power transmission with a high voltage rating of 600 V DC. Suitable for cable mount applications, its straight body orientation and shell size 13 offer seamless integration. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this housing guarantees consistent functionality in diverse environments. Trust in our Circular Power Connectors for superior quality and compliance with RoHS standards. Elevate your connectivity experience with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 09/08/2021 | P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022. | Download | |||
| 04/10/2013 | Add a note to customer drawings 211398 and 211400 stating the comparative index of the material per UL764A = 400 min. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


