| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-221V-3/4 BK105 |
| Part Aliases: | F221V3/4 BK105 |
| SKU: | ALPFIT221V-3/4-BLK-5X4 |
FIT-221V-3/4 BK105
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| Alpha Wire 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Alpha Wire 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| Alpha Wire 171692-0104 | Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, UL 94 V-0, Bag | ![]() |
| Alpha Wire PLT1M-XMR0 | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black. | ![]() |
| Alpha Wire PNF10-8F-2K | Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 12 - 10 AWG wire range, #8 stud size. | ![]() |
| Alpha Wire SS-39200-027 | 8P8C SHLD MODULAR PLUG | ![]() |


