| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102387-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 7.23 mm[.285 in] |
| Overall Length: | 1.18 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .285 in, 7.23 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 1.18 in, 29.97 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42935-3932 102387-4 |
| SKU: | AMP102387-4 |
102387-4
| Heilind Number: | AMP102387-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102387-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU IV/V Housing Receptacle, a high-quality connector designed for reliable performance in industrial settings. This UL and CSA certified component features a durable thermoplastic housing, beryllium copper contacts, and a 20-position, 2-row configuration for versatile connectivity. With a current rating of 3A and voltage capability up to 250VAC, it ensures efficient power transmission. The crimp termination method guarantees secure wire attachment, while the black housing color adds a sleek finish. Operating temperature range from -65 to 105°C, and RoHS compliance make it suitable for various applications. Whether used in PCBs or cable assemblies, this connector offers exceptional reliability and longevity. Available in a package of 500, it's perfect for bulk installations. Elevate your connectivity solutions with the AMPMODU IV/V Housing Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-7 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 172328-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P | ![]() |
| TE Connectivity 52922 | TERMINAL,PIDG SPR SPD 26-22 4 | ![]() |
| TE Connectivity 770103-1 | 15P .093 COMM P&S RECPT | ![]() |
| TE Connectivity 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | PCN-25-240707 - Ship date Change. This PCN is to notify that the 'shipment date of the change' in PCN-25-234561 will be 25-April-2025 instead of 19-MAR-2026. Please note that this correction does not affect the product's specifications, design, or drawings. Previous Date: 19-MAR-26 Corrected Date: 09-April-2025 Attached PCN-25-234561 for Reference | Download | |||
| 03/19/2025 | PCN-25-234561 - Material Change. Moving back to previous resin PA66 and design (no step). Refurbishing the mold tool for Base Part Number 102387 to accommodate the resin change from LCP to PA66 and revert to the previous design to meet customer requirements | Download | |||
| 10/05/2024 | PCN-23-188815 - Drawing Update. Update PD and CD for the family based on the markup drawings attached, Change from low temp to high temp material due to process enhancement. | Download | |||
| 04/08/2024 | P-24-026006 - Material Change. Change of resin, new "step" added and TE logo. | Download | |||
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/16/2018 | P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. | Download | |||


