| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST YLP-04V |
| SKU: | JSTYLP-04V |
YLP-04V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | JST AW2S | 2 Position, Plug Wedgelock | ![]() |
| JST 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| JST 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| JST 5205718-1 | CABLE SUPPORT HSG ASSY | ![]() |
| JST 58495-1 | PRO CRIMPER ASSY MULTIMATE | ![]() |
| JST L77DC37SAJ4 | SEAL PLUG, AMPSEAL | ![]() |
| JST L77DC37SAM4B | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| JST 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| JST 15-97-5101 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits, Black | ![]() |
| JST 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| JST 33000-0002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff | ![]() |
| JST 39530-0004 | 5.08mm Pitch Eurostyle Horizontal Plug, 4 Circuits | ![]() |
| JST 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| JST 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| JST 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| JST 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| JST 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |


