5205718-1

CABLE SUPPORT HSG ASSY

Part Aliases: TE Connectivity 2-30126-0025  
Enhance cable organization with this Cable Support HSG Assembly, an essential component for secure and efficient cable management. Designed for the AMPLIMITE Kit series, this clam shell Cable Clamp, size 3, ensures a durable and reliable hold. Perfect for Data and Devices applications, it accommodates wire and cable terminations with ease. Its 180°/45° exit angle and .42-inch insulation diameter make it versatile for various setups. Crafted from Polypropylene and RoHS compliant, it guarantees both strength and environmental responsibility. Simplify your cable routing needs with this high-quality assembly, a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5205718-1
Series:AMPLIMITE Kit
Accessory Type:Cable Clamp
Shell Size:3
Package Quantity:1
Clamp Type:Clam Shell
GPL:251
Shield Plating Material:None
Packaging:Bag
Shielded:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4994
Screw Hole Thread Size:6-32
ECCN:EAR99
Cable Exit Angle:180°, 45°
Cable Insulation Diameter:10.67 mm, .42 in
Screws and Retainer Clips:Without
Grommets:Without
Cable Clamp Material:Polypropylene
Clam Shell Length:Standard
Part Aliases:2-30126-0025 5205718-1
SKU:AMP5205718-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download