| Attribute | Value |
|---|---|
| Manufacturer: | Adam Tech |
| Manufacturer Part Number: | Adam Tech 2SH-C-08-TS |
| SKU: | ADT2SH-C-08-TS |
2SH-C-08-TS
| Heilind Number: | ADT2SH-C-08-TS |
| Manufacturer: | Adam Tech |
| Manufacturer Number: | 2SH-C-08-TS |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Connector, Header, 2mm, Vertical, 8 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Adam Tech 1658540-1 | PIN CONT DUPL PLT STRIP HD-20 | ![]() |
| Adam Tech 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Adam Tech 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
| Adam Tech 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| Adam Tech 3-643814-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| Adam Tech 350766-1 | 03P UMNL PLUG HSG | ![]() |
| Adam Tech 132113 | RF Connector SMA Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Adam Tech 172102H243 | RF Connector N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm | ![]() |
| Adam Tech 19002-0027 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Metal Strip | ![]() |
| Adam Tech 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |


