| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213904-3 |
| Color: | Black |
| Series: | AMP CPC |
| Accessory Type: | Cable Clamp |
| Body Orientation: | Straight |
| Shell Size: | 17 |
| Material: | Nylon |
| Maximum Bundle Diameter: | 11.51 mm[.453 in] |
| Package Quantity: | 100 |
| GPL: | 232 |
| Packaging: | Individual |
| GPL Description: | Industrial |
| Product Code: | 7970 |
| Screw Hole Thread Size: | 15/16-20 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Accepts Cable Diameter: | 11.51 mm, .453 in |
| Cable Clamp Material: | Nylon |
| Cable Clamp Color: | Black |
| Cable Clamp Flammability Standard: | UL 94V-1 |
| Cover: | Without |
| Standards Met: | UL 94V-1 |
| Part Aliases: | 213904-3 |
| SKU: | AMP213904-3 |
213904-3
Specifications
Detailed Description
Secure your cables with ease using this CPC Cable Clamp Kit. Designed for standard use, it fits Size 17 cables perfectly. The black nylon material ensures durability and reliability, meeting UL 94V-1 flammability standards. With a straight body orientation and a shell size of 17, it accommodates cables with a maximum bundle diameter of 11.51mm. Each kit contains 100 units, making it ideal for industrial applications. The 15/16-20 screw hole thread size allows for secure installation. RoHS compliant, this accessory is essential for efficient wire and cable management in various settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-0 | CST-100 II HOUSING 10 POS | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 170361-1 | UNIV M-N-L SOC. 26-22 AWG | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 213900-1 | CPC SEAL ASSY KIT,SRS 6,17-10 | ![]() |
| TE Connectivity 213906-1 | CPC PLUG ASSY,SRS 6,SZ 17-10 | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640441-6 | 06P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643814-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 8-968974-1 | MCP2.8 GEH 18P | ![]() |
| TE Connectivity ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 213899-1 | ![]() | |
| TE Connectivity 213900-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


