M83723/72W22556

WALL MT RECEPT, PIN, 83723 SIII BAYONET

The M83723/72W22556, a rugged and reliable WALL MT RECEPT designed for military applications. Certified to MIL-DTL-83723 specifications, this connector is part of the Series III lineup, featuring a durable aluminum shell with an Olive Drab Cadmium Over Nickel finish. With a contact type of Pin and a wire size range of 24 to 20 AWG, it guarantees secure and efficient connectivity. The 22-55 insert arrangement and Bayonet locking mechanism ensure a perfect fit, while the 600 VAC voltage rating makes it suitable for high-power applications. Perfect for use in harsh environments, this hi-rel connector is a vital component for military and aerospace systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22556
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-55
Keying Position:6
Locking Mechanism:Bayonet
SKU: AERM83723/72W22556

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: