M83723/76R2232N

STD PLUG, PIN, 83723 SIII BAYONET

The STD PLUG, PIN, 83723 SIII BAYONET connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the renowned Series III, this connector boasts a durable aluminum shell in size 22, designed for optimal performance in demanding environments. Its straight plug configuration and Electroless Nickel finish ensure secure and reliable connections. With compatibility for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in various applications. Featuring an insert arrangement of 22-32 and a bayonet locking mechanism, it guarantees a snug fit for enhanced connectivity. With a high voltage rating of 600 VAC, this connector is ideal for use in high-reliability electronic systems.ROHS-compliant and part of the Conesys M83723 campaign, this connector is the perfect choice for mission-critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2232N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/76R2232N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: