M83723/95K1624N

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

The M83723/95K1624N, a meticulously crafted SELF LOCKING PLUG, SOCKET designed to meet stringent military specifications. Compliant with MIL-DTL-83723 standards and part of the esteemed Series III lineup, this connector ensures reliable performance in demanding environments. Featuring a durable Stainless Steel shell with a Passivated finish, it guarantees long-term durability. The 24 to 20 AWG wire size compatibility and 600 VAC voltage rating make it ideal for high-power applications. With a Threaded locking mechanism and hi-rel designation, this connector offers secure and dependable connectivity, essential in critical operations. Designed for insert arrangement 16-24 and with a keying position of N, it provides precise and error-free mating. Trust in the M83723/95K1624N for top-tier quality in circular MIL spec connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95K1624N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:16
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Self-Locking Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:16-24
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/95K1624N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: