M83723/95K2461N

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

The M83723/95K2461N, a rugged and reliable SELF LOCKING PLUG designed for demanding military applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the renowned Conesys M83723 series III. With a shell size of 24 and a socket contact type, it ensures secure and efficient connections in the harshest environments. Crafted from stainless steel with a passivated finish, it guarantees durability and corrosion resistance. Suitable for wire sizes ranging from 24 to 20 AWG, it offers versatility in various setups. Featuring a threaded locking mechanism and a voltage rating of 600 VAC, it provides superior performance and safety. The 24-61 insert arrangement, along with keying position N, ensures proper mating and alignment. With high reliability and compliance with stringent quality standards, including RoHS, this connector is the ideal choice for critical applications in aerospace, defense, and industrial sectors. Elevate your connectivity with the M8372395K2461N.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95K2461N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Self-Locking Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:24-61
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/95K2461N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: