Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems 2CMA101159R1000 |
Color: | Red |
Gender: | Female |
Housing Material: | Nylon |
Number of Contacts: | 5 |
IP Rating: | IP67 |
Mount Angle: | Straight |
Wire Size: | 2.5 - 6 mm² |
Current Rating: | 32 A |
Voltage Rating: | 415 V |
SKU: | AME2CMA101159R1000 |
2CMA101159R1000
Specifications
Detailed Description
Introducing the 2CMA101159R1000, a heavy-duty power connector designed for reliable performance in demanding environments. Featuring a vibrant red housing made of durable nylon, this connector ensures secure and efficient power transmission. With five contacts offering a current rating of 32 A and a voltage rating of 415 V, it is suitable for high-power applications. IP67 rated for dust and water resistance, and RoHS compliant for environmental sustainability, this connector guarantees safety and compliance. Its straight mount angle and accommodative wire size range of 2.5 to 6 mm² make installation easy and versatile. Whether in industrial settings or outdoor installations, the 2CMA101159R1000 is the ideal choice for connecting power with confidence.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Sine Systems 2CMA102051R1000 | 3P+N+E Industrial Connector | ![]() |
![]() | Amphenol Sine Systems 2CMA166618R1000 | 3P+N+E Industrial Connector | ![]() |