Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems 2CMA166618R1000 |
Color: | Red |
Gender: | Female |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 5 |
IP Rating: | IP69 |
Mount Angle: | Straight |
Wire Size: | 2.5 - 6 mm² |
Current Rating: | 32 A |
Voltage Rating: | 415 V |
SKU: | AME2CMA166618R1000 |
2CMA166618R1000
Specifications
Detailed Description
The 2CMA166618R1000 Heavy Duty Power Connector in vibrant red is designed for secure and reliable power transmission in demanding environments. With a housing made of durable Polybutylene Terephthalate, it ensures long-lasting performance. Featuring 5 contacts and an IP69 rating, it guarantees a high level of protection against dust and water ingress. Its straight mount angle and wire size compatibility of 2.5 - 6 mm² make installation easy and efficient. With a current rating of 32 A and a voltage rating of 415 V, it is suitable for power-intensive applications. RoHS compliant and specifically crafted for female gender use, this connector meets international standards of quality and safety. Perfect for industrial settings, it is a essential component for power distribution systems.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Sine Systems 2CMA101159R1000 | 3P+N+E Industrial Connector | ![]() |
![]() | Amphenol Sine Systems 2CMA102051R1000 | 3P+N+E Industrial Connector | ![]() |