Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems 2CMA166494R1000 |
Color: | Red |
Gender: | Male |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 5 |
IP Rating: | IP69 |
Mount Angle: | Straight |
Wire Size: | 1 - 2.5 mm² |
Current Rating: | 16 A |
Voltage Rating: | 415 V |
SKU: | AME2CMA166494R1000 |
2CMA166494R1000
Specifications
Detailed Description
This heavy-duty power connector, SKU 2CMA166494R1000, is designed for reliable performance in demanding environments. Featuring a vibrant red housing made of Polybutylene Terephthalate, it offers superior durability and resistance to harsh conditions. With a straight mount angle and IP69 rating, it ensures secure and watertight connections. Perfect for male gender applications, it boasts five contacts suitable for wire sizes ranging from 1 to 2.5 mm². ROHS compliant and rated for a voltage of 415V, this connector guarantees both safety and environmental responsibility. Ideal for industrial use, it excels in power transmission at a current rating of 16A. Trust in its high-quality construction for efficient and long-lasting connectivity in your projects.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Sine Systems 2CMA166524R1000 | 3P+N+E Industrial Plug | ![]() |
![]() | Amphenol Sine Systems 2CMA166982R1000 | 3P+N+E Panel Mounted Socket Outlet, Unified Flange, Angled | ![]() |
![]() | Amphenol Sine Systems 2CMA167030R1000 | 3P+N+E Panel Mounted Socket Outlet, Unified Flange, Angled | ![]() |