Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems 2CMA166524R1000 |
Color: | Red |
Gender: | Male |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 5 |
IP Rating: | IP69 |
Mount Angle: | Straight |
Wire Size: | 2.5 - 6 mm² |
Current Rating: | 32 A |
Voltage Rating: | 415 V |
SKU: | AME2CMA166524R1000 |
2CMA166524R1000
Specifications
Detailed Description
Introducing the 2CMA166524R1000, a heavy-duty power connector designed for optimal performance in demanding environments. With a vibrant red housing made of Polybutylene Terephthalate, this connector is not only durable but also visually striking. Featuring five contacts and an IP69 rating, it ensures secure and reliable connections even in harsh conditions. The straight mount angle makes installation a breeze, while the wide wire size range of 2.5 to 6 mm² accommodates various applications. With a current rating of 32 A and a voltage rating of 415 V, this connector is suitable for high-power operations. Rest assured, it is RoHS compliant, meeting strict environmental standards. Enhance your connectivity with the 2CMA166524R1000.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Sine Systems 2CMA166494R1000 | 3P+N+E Industrial Plug | ![]() |
![]() | Amphenol Sine Systems 2CMA166982R1000 | 3P+N+E Panel Mounted Socket Outlet, Unified Flange, Angled | ![]() |
![]() | Amphenol Sine Systems 2CMA167030R1000 | 3P+N+E Panel Mounted Socket Outlet, Unified Flange, Angled | ![]() |