| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDM06-24-21SN |
| Series: | DuraMate™ |
| Sub Series: | AHDM |
| SKU: | AMEAHDM06-24-21SN |
AHDM06-24-21SN
| Heilind Number: | AMEAHDM06-24-21SN |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHDM06-24-21SN |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PLUG,SZ24,21 POS,SKT, CIRC CONN,STD SEAL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDM04-24-18PN | RCPT,SZ24,18 POS,PIN, CIRC CONN,STD SEAL | ![]() |
| | Amphenol Sine Systems AHDM04-24-23PN | RCPT,SZ24,23 POS,PIN, CIRC CONN,STD SEAL | ![]() |
| | Amphenol Sine Systems AHDM06-24-18SN | Plug, Size 24, 18 positions, Socket, standard seal, wide thread | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT04-6P-L012 | 6 POS RCPT FLG MT, GRY | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT11-VCLIP | cable tie recpt | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3P | 3-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AW3S-1939 | 3 PIN PLUG WEDGE J1939 | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |


