| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-SRGRY |
| Color: | Gray |
| Series: | AT/SR01 |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT04-12PA-SRGRY |
AT04-12PA-SRGRY
| Heilind Number: | AMEAT04-12PA-SRGRY |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-12PA-SRGRY |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT-SR01 Series Receptacle, Male
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AT04-2P-SR02BLK | 2-WAY RECEPTACLE MALE CONNECTO | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| | Amphenol Sine Systems AT04-6P-SR01BLK | 6 PIN RECEPTACLE, WITH ST | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT06-2S-SR02BLK | 2 PIN PLUG, WITH STRAIN R & REDUCED DIA. SEAL | ![]() |
| Amphenol Sine Systems AT06-3S-RJ120 | 3-WAY PLUG, FEMALE CONNECTOR W | ![]() |
| | Amphenol Sine Systems AT06-6S-SR01BLK | 6 PIN PLUG, WITH STRAIN R | ![]() |
| Amphenol Sine Systems ATM04-4P | 4 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems ATM06-3S | 3 PIN PLUG | ![]() |
| Amphenol Sine Systems AW12P | 12-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3P | 3-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3S-1939 | 3 PIN PLUG WEDGE J1939 | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW8S | 8 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-4P | 4 PIN RECEPTACLE WEDGE | ![]() |


