| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-2P-RD01 |
| Color: | Gray |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Male |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT04-2P-RD01 |
AT04-2P-RD01
| Heilind Number: | AMEAT04-2P-RD01 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-2P-RD01 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT Series Receptacle, Male
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AT04-08PA-RD01 | 8 PIN RECEPTACLE KEY POSI , WITH REDUCED DIA. SEAL | ![]() |
| Amphenol Sine Systems AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| Amphenol Sine Systems AT06-12SB | 12 Pin Plug Key Position B | ![]() |
| Amphenol Sine Systems AT06-6S-RD01 | 6 PIN PLUG, WITH REDUCED DIA. SEAL | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AW3S-1939 | 3 PIN PLUG WEDGE J1939 | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW8P | 8-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AWM-2P | 2 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-3S | 3 PIN PLUG WEDGE | ![]() |


