AT04-3P-L012

Heilind Number:AMEAT04-3P-L012
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-3P-L012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 POS RCPT FLG MT, GRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-3P-L012
Color:Gray
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mount Type:Panel Mount
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:PanelMate™ AT
SKU:AMEAT04-3P-L012

Detailed Description

Featuring a sleek Gray design, the PanelMate™ AT Series Male Connector ( AT04-3P-L012) is a must-have for automotive applications. Constructed with durable Plastic housing and sealed with Silicone Rubber, this connector ensures reliable performance even in harsh environments with its IP67 rating. With 3 contacts, it offers a secure and efficient connection for wire sizes ranging from 20 to 14 AWG. Operating flawlessly between temperatures as low as -55 °C and as high as 125 °C, it meets stringent quality standards while boasting RoHS compliance. With a current rating of 13 A and a voltage rating of 250 V, this connector is suitable for a wide range of power applications. Its panel mount design and 100 mating cycles guarantee ease of use and durability. Perfect for automotive connectors and accessories, the PanelMate™ AT043PL012 is a reliable solution for your connectivity needs.