| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-08SA-RD01 |
| Color: | Gray |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT06-08SA-RD01 |
AT06-08SA-RD01
| Heilind Number: | AMEAT06-08SA-RD01 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-08SA-RD01 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT Series Plug, Female
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-08PA-RD01 | 8 PIN RECEPTACLE KEY POSI , WITH REDUCED DIA. SEAL | ![]() |
| Amphenol Sine Systems AT06-3S-SR02BLK | 3 PIN PLUG, WITH STRAIN RELIEF | ![]() |
| Amphenol Sine Systems AT06-4S-RD01 | 4 Pin Plug, with Reduced Dia. Seal | ![]() |
| Amphenol Sine Systems AT62-203-12141 | FEMALE CONTACT, MACHINED | ![]() |
| Amphenol Sine Systems ATM06-2S | 2 PIN PLUG | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW8S | 8 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWP-4P | 4-WAY WEDGELOCK RECEPTACLE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PCN-C1402S_REV_A - Appearance Change. in an effort to continuously improve our products we will add chamfer on housing of AT 8pos plug, it will improve the feeling of press latch. this is a continual change so current and previous revisions of this part can be used interchangeably in the field this change is being phased in gradually. | Download | |||


