| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-4S-RD01 |
| Color: | Gray |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT06-4S-RD01 |
AT06-4S-RD01
| Heilind Number: | AMEAT06-4S-RD01 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-4S-RD01 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
4 Pin Plug, with Reduced Dia. Seal
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AHDP04-24-23PR-WTA | SIZE 24 RECEPTACLE WITH 23 POS A SERIES | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT06-08SA-RD01 | 8 Pin Plug, Key Pos A | ![]() |
| Amphenol Sine Systems AT11-VCLIP | cable tie recpt | ![]() |
| Amphenol Sine Systems ATM04-2P | 2 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | ![]() |
| Amphenol Sine Systems AW3S-1939 | 3 PIN PLUG WEDGE J1939 | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/11/2025 | PCN-22046 - Appearance change. in order to make mating between parts easier the tab height of AT06-4S has been adjusted. both current and previous versions can be used interchangeably. | Download | |||


