| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-6S-BLK |
| Color: | Black |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT06-6S-BLK |
AT06-6S-BLK
| Heilind Number: | AMEAT06-6S-BLK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-6S-BLK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT Series Plug, Female
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AT04-6P-BLK | 6 PIN RECEPTACLE BLACK | ![]() |
| Amphenol Sine Systems AT06-12SB-MM01 | 12-WAY PLUG, FEMALE CONNECTOR | ![]() |
| Amphenol Sine Systems AT60-16-0122 | Male Contact, Stamped & Formed 16-18Awg | ![]() |
| Amphenol Sine Systems AT62-16-0122 | FEMALE CONTACT STAMPED&FORMED 16-18 AWG | ![]() |
| Amphenol Sine Systems AW12P | 12-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |


