| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-16-0122 |
| Series: | AT/AHD-9/DuraMate |
| Amperage: | 13 A |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Minimum Wire Size: | 20 AWG |
| SKU: | AMEAT60-16-0122 |
AT60-16-0122
Specifications
Detailed Description
Nickel-Plated Male Contact, Standard Pin
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AT04-08PA | 8 PIN RECEPTACLE KEY POSITION A | ![]() |
| Amphenol Sine Systems AT04-2P | 2 Pin Receptacle GREY | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| Amphenol Sine Systems AT60-16-0122 | CUT STRIP - MALE CONTACT, STAMPED & FORMED 16-18AWG | ![]() |
| Amphenol Sine Systems AT62-14-0122 | Female Contact, Stamped & Form Reel | ![]() |
| Amphenol Sine Systems AT62-16-0122 | FEMALE CONTACT STAMPED&FORMED 16-18 AWG | ![]() |
| Amphenol Sine Systems AT62-201-1631 | F CONTACT,MACHINED SIZE 16 16- 18Awg GOLD PLATE | ![]() |
| Amphenol Sine Systems ATM06-12SA | 12 PIN PLUG KEY POSITION | ![]() |
| Amphenol Sine Systems AW12P | 12-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2025 | PCN-22047 - Appearance Change. The parts may exhibit cosmetic discoloration at the transition points between selective plated areas. This change is the result of two different plating methods which both are qualified. Method #1: Utilizes a belt system that better shields the rest of the contact from the selective tin plate process, but some discoloration at the transition areas still may occur but leaves the contact a little shinier. Method #2: Uses a depth cell method, where parts move freely through a plating bath at a certain depth and the rest of the part is not shielded so there will be a swirling effect in the transition area between select plating areas which leaves a burnt discolored look. | Download | |||


