| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-14-0122 |
| Series: | AT/AHD-9/DuraMate |
| Amperage: | 13 A |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Minimum Wire Size: | 16 AWG |
| SKU: | AMEAT60-14-0122.P |
AT60-14-0122
| Heilind Number: | AMEAT60-14-0122.P |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT60-14-0122 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
CUT STRIP - MALE CONTACT, STAMPED & FORMED 14-16AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-2P-BLK | 2 PIN RECEPTACLE BLACK | ![]() |
| Amphenol Sine Systems AT60-14-0122 | Male Contact, Stamped & Formed 14-16 AWG | ![]() |
| Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |


