| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-14-0122 |
| Series: | AT/AHD-9/DuraMate |
| Amperage: | 13 A |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Minimum Wire Size: | 16 AWG |
| SKU: | AMEAT60-14-0122 |
AT60-14-0122
| Heilind Number: | AMEAT60-14-0122 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT60-14-0122 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Male Contact, Stamped & Formed 14-16 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AT04-08PA | 8 PIN RECEPTACLE KEY POSITION A | ![]() |
| Amphenol Sine Systems AT04-08PA-L012 | 8 POS RCPT FLG MT, GRY KEY A | ![]() |
| Amphenol Sine Systems AT04-12PA | 12 Pin Receptacle Key Position A | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT04-6P-BLK | 6 PIN RECEPTACLE BLACK | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT60-14-0122 | CUT STRIP - MALE CONTACT, STAMPED & FORMED 14-16AWG | ![]() |
| Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Amphenol Sine Systems AT62-14-0122 | Female Contact, Stamped & Form Reel | ![]() |
| Amphenol Sine Systems ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW8P | 8-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AWP-4S | 4-WAY WEDGELOCK PLUG | ![]() |


