| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-14-0122 |
| Series: | AT/AHD-9/DuraMate |
| Amperage: | 13 A |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Minimum Wire Size: | 16 AWG |
| SKU: | AMEAT60-14-0122.PL |
AT60-14-0122
Specifications
Detailed Description
Nickel-Plated Male Contact, Standard Pin


