| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT62-14-0122 |
| Series: | AT/AHD-9/DuraMate |
| Amperage: | 13 A |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| SKU: | AMEAT62-14-0122 |
AT62-14-0122
Specifications
Detailed Description
Stamped & Formed Nickel-Plated Female Contact, Standard Socket
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AHD10-6-12P-L | 6-POSITION RECEPTACLE, MALE, F | ![]() |
| Amphenol Sine Systems AHD16-9-1939S | PLUG,9P,FEM,CPLG RING,J1939 THRDD REAR,THRMOPLSTC #16 CONT | ![]() |
| Amphenol Sine Systems AT04-12PA | 12 Pin Receptacle Key Position A | ![]() |
| Amphenol Sine Systems AT04-3P | 3 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT04-6P | 6 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| Amphenol Sine Systems AT60-14-0122 | Male Contact, Stamped & Formed 14-16 AWG | ![]() |
| Amphenol Sine Systems AT60-16-0122 | Male Contact, Stamped & Formed 16-18Awg | ![]() |
| Amphenol Sine Systems AT62-14-0122 | CUT STRIP - FEMALE CONTACT, STAMPED & FORMED | ![]() |
| Amphenol Sine Systems AT62-14-0122 | LOOSE PIECE - CONTACT, FEMALE, 16 AWG | ![]() |
| | Amphenol Sine Systems ATV02-18PA | 18 P RECPT,FLG MT,SZ16 CONT HVY DTY,KEY A,GRY | ![]() |
| | Amphenol Sine Systems ATV06-18SA-RR01 | 18 P PLUG,SZ16 CONT HVY DTY,KEY A,GRY,DBL SEAL | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWP-4S | 4-WAY WEDGELOCK PLUG | ![]() |


