| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-204-08141 |
| Series: | DuraMate™ |
| SKU: | AMEAT60-204-08141 |
AT60-204-08141
| Heilind Number: | AMEAT60-204-08141 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT60-204-08141 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PIN CONTACT, MALE, MACHINED SI
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AHD10-9-1939PE | 9-POSITION RECEPTACLE WITH RED | ![]() |
| | Amphenol Sine Systems AHDM06-24-09SR | PLUG,SZ24,9 POS,SKT, CIRC CONN,REDCD DIAM SEAL | ![]() |
| Amphenol Sine Systems AT04-2P | 2 Pin Receptacle GREY | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Amphenol Sine Systems AT60-204-0490 | PIN CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AT60-204-12141 | Male Contact, Machined SI 12-14Awg, Nickel Plate | ![]() |
| Amphenol Sine Systems AT60-215-16141 | NICKEL-PLATED MALE MACHINED CO | ![]() |
| Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| Amphenol Sine Systems AT62-203-04141 | SKT CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AT62-203-08141 | SOCKET CONTACT, FEMALE, MACHIN | ![]() |
| Amphenol Sine Systems AT62-203-12141 | FEMALE CONTACT, MACHINED | ![]() |
| Amphenol Sine Systems AT62-209-16141 | SOLID MACHINED NICKEL-PLATED F | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |


